Reference Only
825F75RE
Wirewound Resistors - Chassis Mount 25watt 75ohm 1%
Datasheet
825F75RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 89 | |
| Resistance | 75 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Voltage Rating | 520 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Solder Lug | |
| Height | 14.2 mm | |
| Length | 27.3 mm | |
| Width | 14.2 mm | |
| Packaging | Bulk | |
| Resistance | 75 Ohms | |
| Power Rating | 25 W | |
| Voltage Rating | 520 V | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 27.3 mm | |
| Width | 14.2 mm | |
| Height | 14.2 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | 89 | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.51 | $1,102.00 | |
| $5.46 | $2,730.00 | |
| $4.15 | $4,150.00 |
Need more?
My Notes
Sign into see notes.