Reference Only
805F25RE
Wirewound Resistors - Chassis Mount 5watt 25ohm 1%
Datasheet
805F25RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | 89 | |
| Resistance | 25 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 20 PPM / C | |
| Voltage Rating | 210 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Solder Lug | |
| Height | 8.8 mm | |
| Length | 15.9 mm | |
| Width | 8.5 mm | |
| Packaging | Bulk | |
| Resistance | 25 Ohms | |
| Power Rating | 5 W | |
| Voltage Rating | 210 V | |
| Tolerance | 1 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 15.9 mm | |
| Width | 8.5 mm | |
| Height | 8.8 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | 89 | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.41 | $84.10 |
Need more?
Sign in to add projects and notes