Reference Only
7PA25E
Resistor Hardware 2.75' #10 THRU-BOLT
Datasheet
7PA25E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 25 W Resistors | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Through Bolts | |
| Series | 7PA | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318158085 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.35 | $13.35 | |
| $11.84 | $59.20 | |
| $10.09 | $100.90 | |
| $9.99 | $249.75 | |
| $8.30 | $415.00 | |
| $7.59 | $759.00 | |
| $7.51 | $1,877.50 | |
| $7.37 | $7,370.00 |
Need more?
Sign in to add projects and notes