
7PA160E
Resistor Hardware THRU-BOLT HARDWARE 175W
Datasheet
7PA160E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 175 W Resistors | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Through Bolts | |
| Series | 7PA | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
71In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.03 | $29.03 | |
| $24.19 | $120.95 | |
| $23.12 | $231.20 | |
| $21.86 | $546.50 | |
| $15.75 | $787.50 | |
| $15.58 | $1,558.00 | |
| $15.36 | $3,840.00 |
Need more?
Sign in to add projects and notes