Reference Only

7E-100

Resistor Hardware RES MOUNTING BKT

Manufacturer:

Mfr Part:
7E-100

TTI Part:
7E-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryResistor Hardware
SeriesE, SE
ProductBrackets
PackagingBulk
For Use With200, 210, 270, 280 Series
Product TypeResistor Hardware
SubcategoryResistors
Part # Aliases7E-10

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$97.00
Need more?

My Notes

Sign into see notes.