Reference Only

610HR050E

Current Sense Resistors - Through Hole 1watt .05ohm 3%

Manufacturer:

Mfr Part:
610HR050E

TTI Part:
610HR050E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series60
Termination StyleAxial
Resistance50 mOhms
Power Rating1 W
Tolerance3 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length19 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor
Voltage Rating60 mV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

25
On Order
25 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.394$98.50
Need more?

My Notes

Sign into see notes.