Reference Only

610HR020E

Current Sense Resistors - Through Hole 1watt .02ohm 3%

Manufacturer:

Mfr Part:
610HR020E

TTI Part:
610HR020E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series60
Termination StyleAxial
Resistance20 mOhms
Power Rating1 W
Tolerance3 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length16 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeCurrent Sensing Resistor
Voltage Rating60 mV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.602$150.50
Need more?

My Notes

Sign into see notes.