
6017E
Resistor Hardware MICA WASHER
Datasheet
6017E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 6000 | |
| Product | Washers | |
| Packaging | Bulk | |
| For Use With | 225 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Mica Insulating Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 6814900000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
900 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $20.80 | |
| $1.73 | $86.50 | |
| $1.43 | $143.00 | |
| $1.40 | $350.00 | |
| $1.38 | $690.00 | |
| $1.36 | $1,360.00 | |
| $1.33 | $6,650.00 | |
| $1.31 | $9,825.00 |
Need more?
Sign in to add projects and notes