Reference Only

6013E

Resistor Hardware WASHER, MICA D85812

Manufacturer:

Mfr Part:
6013E

TTI Part:
6013E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryResistor Hardware
For Use With100 W Resistors
PackagingBulk
Product TypeResistor Hardware
ProductWashers
Series6000
SubcategoryResistors
TypeMica Insulating Washer

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS6814900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.46$98.46
$82.05$820.50
$63.46$1,586.50
$62.83$3,141.50
$62.21$6,221.00
Need more?
Sign in to add projects and notes