Reference Only
6003E
Resistor Hardware QTY 1 = 1 METAL WASHER
Datasheet
6003E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 175 W, 225 W Resistors | |
| Packaging | Each | |
| Product Type | Resistor Hardware | |
| Product | Washers | |
| Series | 6000 | |
| Subcategory | Resistors | |
| Type | Centering Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.55 | $5,755.00 |
Need more?
Sign in to add projects and notes