Reference Only

5920E

Knobs & Dials 1 5/8 in. Soft Touch Knobs

Manufacturer:

Mfr Part:
5920E

TTI Part:
5920E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
ProductKnobs
TypePointer/Selector
Shaft Diameter1/4 in
Outside Diameter42 mm
Height24 mm
MaterialPlastic
DesignSmooth
ColorBlack
Indicator StyleLine on Top and Side
Series5000E
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926902500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$3,095.00
Need more?

My Notes

Sign into see notes.