Reference Only
5911E
Resistor Hardware SADDLE HOLDER FOR AX/AY SERIES
Datasheet
5911E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | AZ | |
| Product | Clips | |
| Packaging | Bulk | |
| For Use With | AX, AY Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $7.55 | |
| $4.64 | $46.40 | |
| $4.58 | $114.50 | |
| $3.37 | $842.50 | |
| $3.14 | $1,570.00 | |
| $2.98 | $2,980.00 | |
| $2.94 | $7,350.00 | |
| $2.90 | $14,500.00 |
Need more?
Sign in to add projects and notes