Reference Only
5910E
Resistor Hardware MOUNTING CLIP
Datasheet
5910E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | AZ | |
| Product | Clips | |
| Packaging | Bulk | |
| For Use With | AZ Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,394In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.29 | $8.58 | |
| $3.57 | $178.50 | |
| $3.39 | $339.00 | |
| $3.35 | $837.50 | |
| $3.31 | $3,310.00 | |
| $3.26 | $6,520.00 | |
| $3.22 | $16,100.00 | |
| $3.18 | $23,850.00 |
Need more?
Sign in to add projects and notes