Reference Only

55J20KE

Wirewound Resistors - Through Hole 5W 20K Ohm 5%

Manufacturer:

Mfr Part:
55J20KE

TTI Part:
55J20KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance20 kOhms
Power Rating5 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length21 mm
Diameter8 mm
Maximum Operating Temperature+ 350 C
Series50
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeEconomical Silicone Coated Wirewound Low Cost Silicone Coated Axial

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.711$746.55
$0.58$2,900.00
Need more?
Sign in to add projects and notes