Reference Only
53J5R0E
Wirewound Resistors - Through Hole 3W 5 Ohm 5%
Datasheet
53J5R0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 5 Ohms | |
| Power Rating | 3 W | |
| Voltage Rating | 150 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 14 mm | |
| Diameter | 5.6 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 50 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Economical Silicone Coated Wirewound Low Cost Silicone Coated Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.412 | $412.00 | |
| $0.39 | $1,950.00 |
Need more?
Sign in to add projects and notes