Reference Only

53J25RE

Wirewound Resistors - Through Hole 3W 25 Ohm 5%

Manufacturer:

Mfr Part:
53J25RE

TTI Part:
53J25RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance25 Ohms
Power Rating3 W
Voltage Rating150 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length14 mm
Diameter5.6 mm
Maximum Operating Temperature+ 350 C
Series50
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeEconomical Silicone Coated Wirewound Low Cost Silicone Coated Axial

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.30$300.00
$0.292$1,460.00
Need more?

My Notes

Sign into see notes.