Reference Only

5151E

Knobs & Dials FINGER GRIP KNOB

Manufacturer:

Mfr Part:
5151E

TTI Part:
5151E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
ColorBlack
DesignFluted
For Use WithRES Series
Indicator StyleLine on Top
Outside Diameter20 mm
PackagingBulk
Product TypeKnobs & Dials
ProductKnobs
Series5100E
Shaft Diameter1/8 in
SubcategoryKnobs & Dials
TypeCylindrical Knob with Skirt

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926902500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.37$173.70
Need more?
Sign in to add projects and notes