Reference Only
5150E
Knobs & Dials FINGER GRIP KNOB
Datasheet
5150E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 38 mm | |
| Material | Aluminum | |
| Design | Fluted | |
| Color | Black | |
| Indicator Style | Line on Top | |
| For Use With | RHS, RJS, RKS, RLS Series | |
| Series | 5100E | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.17 | $26.17 | |
| $24.21 | $72.63 | |
| $23.97 | $119.85 | |
| $20.30 | $203.00 | |
| $20.10 | $502.50 | |
| $19.90 | $995.00 | |
| $19.70 | $1,970.00 | |
| $18.78 | $4,695.00 |
Need more?
Sign in to add projects and notes