5150 Ohmite

5150

Knobs & Dials FINGER GRIP KNOB

Manufacturer:

Mfr Part:
5150

TTI Part:
5150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryKnobs & Dials
Product TypeKnobs & Dials
ProductKnobs
TypeCylindrical Knob with Skirt
Series5100
PackagingBulk
ColorBlack
DesignFluted
Indicator StyleLine on Top
MaterialAluminum
Outside Diameter38 mm
Shaft Diameter1/4 in
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

178In Stock

Select a Package Option
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes