
505AS501LDG2
Planar Resistors - Chassis Mount 500 OHM % 30W
Datasheet
505AS501LDG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Series | 500 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.80 | $2,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes