Reference Only

503SP100KG2

Planar Resistors - Chassis Mount 45W 10 Ohm 10%

Manufacturer:

Mfr Part:
503SP100KG2

TTI Part:
503SP100KG2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms
Power Rating45 W
Voltage Rating1.9 kV
Tolerance10 %
Termination StyleQuick Connect
Temperature Coefficient- 800 PPM / C, 0 PPM / C
Length76 mm
Width6.4 mm
Height25.4 mm
TypeCeramic Slab Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Series500
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.