Reference Only
5001E
Knobs & Dials 5.5' 1-100DIAL
Datasheet
5001E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Color | Black | |
| For Use With | Models P, N, R, U and Knobs 5104, 5106 | |
| Indicator Color | White | |
| Indicator Position | Top | |
| Indicator Style | Numbers, 0 to 100 | |
| Material | Aluminum | |
| Outside Diameter | 140 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Accessories | |
| Series | 5000E | |
| Shaft Diameter | 3/8 in | |
| Subcategory | Knobs & Dials | |
| Type | Dial Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.45 | $234.50 |
Need more?
Sign in to add projects and notes