Reference Only
5000E
Knobs & Dials 2-3/16' 1-100DIAL
Datasheet
5000E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Color | Black | |
| For Use With | RHS, RJS, RKS, RLS Series | |
| Indicator Color | White | |
| Indicator Style | Numbers, 0 to 100 | |
| Material | Aluminum | |
| Outside Diameter | 56 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Accessories | |
| Series | 5000E | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials | |
| Type | Dial Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.96 | $6.96 | |
| $6.72 | $33.60 | |
| $5.22 | $52.20 | |
| $5.15 | $128.75 | |
| $5.09 | $254.50 | |
| $4.85 | $485.00 | |
| $4.52 | $1,130.00 | |
| $4.11 | $4,110.00 |
Need more?
Sign in to add projects and notes