Reference Only

45J30RE

Wirewound Resistors - Through Hole 5watt 30ohm 5% Axial

Manufacturer:

Mfr Part:
45J30RE

TTI Part:
45J30RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance30 Ohms
Power Rating5 W
Voltage Rating460 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length23.8 mm
Diameter8.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Series40
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSilicon-Ceramic Conformal

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.36$11.80
$1.97$19.70
$1.56$39.00
$1.54$77.00
$1.39$139.00
Need more?

My Notes

Sign into see notes.