Reference Only

43J15RE

Wirewound Resistors - Through Hole 3watt 15ohm 5% Axial

Manufacturer:

Mfr Part:
43J15RE

TTI Part:
43J15RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance15 Ohms
Power Rating3 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length15.1 mm
Diameter5.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Series40
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSilicon-Ceramic Conformal

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.91$47.75
$1.82$91.00
$1.59$159.00
$1.48$370.00
$1.39$695.00
$1.31$1,310.00
$1.28$3,200.00
$1.15$5,750.00
Need more?
Sign in to add projects and notes