Reference Only

42J500E

Wirewound Resistors - Through Hole 2watt 500ohm 5% Axial

Manufacturer:

Mfr Part:
42J500E

TTI Part:
42J500E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance500 Ohms
Power Rating2 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length5.6 mm
Diameter10.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Series40
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSilicon-Ceramic Conformal

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.60$18.00
$3.00$30.00
$2.61$65.25
$2.36$118.00
$2.16$216.00
$1.93$482.50
$1.79$895.00
Need more?

My Notes

Sign into see notes.