Reference Only

41J3R0E

Wirewound Resistors - Through Hole 1watt 3ohm 5% Axial

Manufacturer:

Mfr Part:
41J3R0E

TTI Part:
41J3R0E

EDA / CAD Models

Alternate Part Number

ALSR013R000JE12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance3 Ohms
Power Rating1 W
Voltage Rating150 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length11.1 mm
Width3.2 mm
Diameter3.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Series40
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeSilicon-Ceramic Conformal

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.42$605.00
Need more?

My Notes

Sign into see notes.