Reference Only

412-8E

Rotary Switches 8 TAPS 50A/300VAC 20VDC ROTARY SWITCH

Manufacturer:

Mfr Part:
412-8E

TTI Part:
412-8E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Decks1 Deck
Number of Poles per Deck3 Pole
Current Rating50 A
Voltage Rating DC20 VDC
Voltage Rating AC300 VAC
Index Angle210 deg
Contact StyleNon-Shorting
Termination StyleSolder Terminal
SeriesPower Tap
PackagingBox
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating300 VAC/20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.48$1,547.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes