Reference Only
36100
Capacitor Hardware ALUMINUM CONNECTOR CAP 1" ID
Datasheet
36100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Capacitor Hardware | |
| Product Type | Capacitor Hardware | |
| Type | Connector Clips | |
| Packaging | Bulk | |
| Product | Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |