Reference Only

30J2R0E

Wirewound Resistors - Through Hole 10watt 2ohm 5%

Manufacturer:

Mfr Part:
30J2R0E

TTI Part:
30J2R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance2 Ohms
Power Rating10 W
Voltage Rating1 kV
Tolerance5 %
Termination StyleAxial
Length46.8 mm
Width10.3 mm
Series30
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeHigh Energy Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.73$93.25
$3.69$184.50
$3.48$348.00
$3.23$807.50
$3.00$1,500.00
$2.88$2,880.00
$2.85$7,125.00
$2.78$20,850.00
Need more?
Sign in to add projects and notes