Reference Only

25J39RE

Wirewound Resistors - Through Hole 5watt 39ohm 5%

Manufacturer:

Mfr Part:
25J39RE

TTI Part:
25J39RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance39 Ohms
Power Rating5 W
Voltage Rating330 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length25.8 mm
Diameter7 mm
Maximum Operating Temperature+ 350 C
Series20
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

250
On Order
250 expected 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.55$387.50
Need more?
Sign in to add projects and notes