Reference Only

23J300E

Wirewound Resistors - Through Hole 3watt 300ohm 5%

Manufacturer:

Mfr Part:
23J300E

TTI Part:
23J300E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance300 Ohms
Power Rating3 W
Voltage Rating135 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length13.1 mm
Diameter5.6 mm
Maximum Operating Temperature+ 350 C
Series20
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.75$5.50
$2.30$23.00
$1.79$44.75
$1.58$79.00
$1.05$78.75
Need more?
Sign in to add projects and notes