
2133E
Resistor Hardware ADJ LUG FOR D225K
Datasheet
2133E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 210 Series | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Lugs | |
| Series | 2100 | |
| Subcategory | Resistors | |
| Type | Adjustable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.12 | $5.12 | |
| $4.27 | $213.50 | |
| $3.53 | $353.00 | |
| $3.50 | $875.00 | |
| $3.34 | $1,670.00 | |
| $3.13 | $3,130.00 | |
| $3.10 | $7,750.00 | |
| $3.07 | $15,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes