Reference Only
2125E
Resistor Hardware ADJUSTABLE LUG
Datasheet
2125E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 2100 | |
| Packaging | Bulk | |
| For Use With | 210 Series | |
| Product Type | Resistor Hardware | |
| Product | Lugs | |
| Subcategory | Resistors | |
| Type | Adjustable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $41.70 |
Need more?
My Notes
Sign into see notes.