Reference Only

20J20RE

Wirewound Resistors - Through Hole 10watt 20ohm 5%

Manufacturer:

Mfr Part:
20J20RE

TTI Part:
20J20RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance20 Ohms
Power Rating10 W
Voltage Rating720 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length47.2 mm
Diameter10 mm
Maximum Operating Temperature+ 350 C
Series20
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.01$502.50
Need more?
Sign in to add projects and notes