Reference Only
20J10KE
Wirewound Resistors - Through Hole 10W 10K Ohms 5%
Datasheet
20J10KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 kOhms | |
| Power Rating | 10 W | |
| Voltage Rating | 720 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 47.2 mm | |
| Diameter | 10 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 20 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $90.25 | |
| $3.57 | $178.50 | |
| $3.24 | $324.00 | |
| $2.93 | $732.50 | |
| $2.72 | $1,360.00 | |
| $2.55 | $2,550.00 | |
| $2.52 | $6,300.00 | |
| $2.50 | $18,750.00 |
Need more?
Sign in to add projects and notes