Reference Only
18SE-100
Resistor Hardware RES MOUNTING BKT
Datasheet
18SE-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | E, SE | |
| Product | Brackets | |
| Packaging | Bulk | |
| For Use With | 200, 210, 270, 280 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Part # Aliases | 18SE-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
780In Stock
2,500 expected 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.56 | $9.12 | |
| $3.80 | $38.00 | |
| $3.40 | $170.00 | |
| $3.25 | $325.00 | |
| $3.22 | $805.00 | |
| $3.13 | $1,565.00 | |
| $2.91 | $2,910.00 | |
| $2.88 | $5,400.00 |
Need more?
My Notes
Sign into see notes.