Reference Only
18E-100
Resistor Hardware RES MOUNTING BKT
Datasheet
18E-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | E, SE | |
| Product | Brackets | |
| Packaging | Bulk | |
| For Use With | 200, 210, 270, 280 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Part # Aliases | 18E-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,918In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $6.20 | |
| $2.58 | $25.80 | |
| $2.55 | $63.75 | |
| $2.28 | $114.00 | |
| $1.94 | $194.00 | |
| $1.75 | $1,750.00 | |
| $1.73 | $4,325.00 | |
| $1.53 | $11,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes