Reference Only

15FR100E

Current Sense Resistors - Through Hole 5watts 0.1OHMS 1%

Manufacturer:

Mfr Part:
15FR100E

TTI Part:
15FR100E

EDA / CAD Models

Alternate Part Number

15FR100E-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series10
Termination StyleAxial
Resistance100 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Diameter8.4 mm
Length23.8 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter0.05 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeAxial Wire Element Current Sense Resistor
Voltage Rating100 mV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

900In Stock

2,220 expected on  from 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.93$39.30
$3.88$77.60
$3.42$102.60
$3.38$169.00
$2.52$630.00
$2.38$1,190.00
$2.28$2,280.00
$2.25$16,875.00
Need more?
Sign in to add projects and notes