Reference Only

14AFR010E

Current Sense Resistors - Through Hole 4watt .01ohm 1%

Manufacturer:

Mfr Part:
14AFR010E

TTI Part:
14AFR010E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series14A
Termination StyleAxial
Resistance10 mOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient1100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Diameter6.4 mm
Length18 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeAxial Wire Element Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.33$665.00
$1.24$1,240.00
$1.21$3,025.00
Need more?

My Notes

Sign into see notes.