Reference Only

13FR010E

Current Sense Resistors - Through Hole 3watts 0.01OHMS 1%

Manufacturer:

Mfr Part:
13FR010E

TTI Part:
13FR010E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
Series10
Termination StyleAxial
Resistance10 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Diameter5.2 mm
Length14.5 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter0.05 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeAxial Wire Element Current Sense Resistor
Voltage Rating100 mV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

6,570In Stock

1,630 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.15$31.50
$2.81$140.50
$2.38$238.00
$2.05$512.50
$1.96$1,960.00
$1.93$4,825.00
$1.90$9,500.00
Need more?

My Notes

Sign into see notes.