Reference Only
12FR010E
Current Sense Resistors - Through Hole 2watts 0.01OHMS 1%
Datasheet
12FR010E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | 10 | |
| Termination Style | Axial | |
| Resistance | 10 mOhms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Diameter | 2.4 mm | |
| Length | 10.6 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Lead Diameter | 0.05 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Axial Wire Element Current Sense Resistor | |
| Voltage Rating | 100 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
440
On Order
440 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $445.00 |
Need more?
Sign in to add projects and notes