Reference Only

5205115

Board Mount Temperature Sensors LS219 Industrial Temperature Sensor LS 219 Pt 100 Class B silvercoated Ni-wire

Manufacturer:

Mfr Part:
5205115

TTI Part:
5205115

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
PackagingBag
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance100 Ohms
SeriesLS219
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.48$1,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.