Reference Only
5203018
Temperature Sensors - Industrial M3 Ring Terminal Pt Temperature Sensor
Datasheet
5203018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Temperature Sensors - Industrial | |
| Series | RT | |
| Product | Temperature Sensors | |
| Temperature Range | - 50 C to + 260 C | |
| Resistance | 100 Ohms | |
| Packaging | Bag | |
| Cable Length | 250 mm | |
| IP Rating | IP69 | |
| Length | 266 mm | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.37 | $1,537.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttiasia.com
My Notes
Sign into see notes.