Reference Only

5185643

New Product
Board Mount Temperature Sensors Pt500 Tol B Pb-Free TCR=3850ppm Max Temp 500C

Manufacturer:

Mfr Part:
5185643

TTI Part:
5185643

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensor
Resistance500 Ohms
SeriesM222
SubcategorySensors
Part # Aliases32208706

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.