Reference Only

5157679

Board Mount Temperature Sensors STRAND WIRE EXT PT1000 B

Manufacturer:

Mfr Part:
5157679

TTI Part:
5157679

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS9025198085
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.20$1,220.00
Need more?

My Notes

Sign into see notes.