Reference Only
5153909
New Product
Board Mount Temperature Sensors Pt1000 Tol 1/3 B Pb-Free TCR=3850ppm Max Temp 500C
Datasheet
5153909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 70 C | |
| Maximum Operating Temperature | + 500 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensor | |
| Resistance | 1 kOhms | |
| Series | M222 | |
| Subcategory | Sensors | |
| Part # Aliases | 32208707 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |