Reference Only

32208727

Board Mount Temperature Sensors M310 Pt1000 Pt clad Ni- wire

Manufacturer:

Mfr Part:
32208727

TTI Part:
32208727

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO Nexensos
Product CategoryBoard Mount Temperature Sensors
Mounting StyleThrough Hole
PackagingAmmo Pack
Operating Supply Current100 uA to 300 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1 kOhms
SeriesM310
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.93$546.50
$10.15$1,015.00
$7.80$1,950.00
Need more?

My Notes

Sign into see notes.