Reference Only
32208712
End of Life
Board Mount Temperature Sensors M222 Pt 500 Class A clad Ni-wire
Datasheet
32208712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 100 uA to 700 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | M222 | |
| Subcategory | Sensors | |
| Part # Aliases | 5185648 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $106.60 | |
| $4.95 | $495.00 | |
| $3.81 | $1,905.00 | |
| $3.33 | $3,330.00 | |
| $3.30 | $8,250.00 | |
| $3.27 | $16,350.00 | |
| $3.23 | $32,300.00 | |
| $2.96 | $74,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes