Reference Only
32208571
End of Life
Board Mount Temperature Sensors M222 Pt1000 Pt clad Ni- wire
Datasheet
32208571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO Nexensos | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 100 uA to 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 1 kOhms | |
| Series | M222 | |
| Subcategory | Sensors | |
| Part # Aliases | 5128482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $82.60 | |
| $3.84 | $384.00 | |
| $2.95 | $1,475.00 | |
| $2.58 | $2,580.00 | |
| $2.56 | $6,400.00 | |
| $2.53 | $12,650.00 | |
| $2.51 | $25,100.00 | |
| $2.29 | $57,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes